Kern Spring Balance, 120 Resolution, 30g Weight Capacity Metric
- RS Stock No.:
- 920-462
- Mfr. Part No.:
- 281-151
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP10,248.63
(exc. VAT)
PHP11,478.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,248.63 |
*price indicative
- RS Stock No.:
- 920-462
- Mfr. Part No.:
- 281-151
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Resolution | 120 | |
| Product Type | Spring Balance | |
| Weighing Capacity | 30g | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Resolution 120 | ||
Product Type Spring Balance | ||
Weighing Capacity 30g | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balances designed for robust performance within an aluminium housing, featuring clear g/kg readout for accurate weight measurement.
Weighing capacity of 30 g ensures versatility in measurement tasks
Readability of 0.25 g allows for high precision in weight readings
Constructed from Durable aluminium for lasting reliability
Stainless steel load hook enhances resilience against wear and tear
Related links
- Kern Spring Balance 600g Weight Capacity Metric
- Kern Spring Balance 60g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 2.5kg Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 300g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
