Kern Spring Balance, 125 Resolution, 2.5kg Weight Capacity Metric
- RS Stock No.:
- 863-401
- Mfr. Part No.:
- 281-752
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP13,122.09
(exc. VAT)
PHP14,696.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,122.09 |
*price indicative
- RS Stock No.:
- 863-401
- Mfr. Part No.:
- 281-752
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2.5kg | |
| Resolution | 125 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2.5kg | ||
Resolution 125 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is a precise mechanism housed in robust aluminium, designed for reliable weight measurement with clear g/kg readout.
Weighing capacity of up to 2500 g for versatile use
Readability at 20 g ensures accurate measurements
Robust aluminium housing enhances durability and longevity
Compact dimensions of 225x12x12 mm for easy handling and storage
Related links
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 600g Weight Capacity Metric
- Kern Spring Balance 300g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 60g Weight Capacity Metric
- Kern Spring Balance 30g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
