CRC 400ml RAL 1007 Yellow Gloss Spray Paint
- RS Stock No.:
- 173-791
- Mfr. Part No.:
- 32150
- Manufacturer:
- CRC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-791
- Mfr. Part No.:
- 32150
- Manufacturer:
- CRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Can Size | 400ml | |
| Colour | Yellow | |
| RAL Code | RAL 1007 | |
| Finish | Gloss | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Can Size 400ml | ||
Colour Yellow | ||
RAL Code RAL 1007 | ||
Finish Gloss | ||
- COO (Country of Origin):
- BE
Standards
NFX 08-100 → 105, AFNOR A340
Related links
- CRC 400ml RAL 6024 Green Gloss Spray Paint
- Spray Paint
- nVent HOFFMAN 400 ml RAL 7022 Black Spray Paint
- nVent HOFFMAN 400 ml RAL 7032 Grey Spray Paint
- SCS Yellow Gloss Paper ESD Label Attention Observe Precautions For Handling Electrostatic Sensitive Devices Text 2 in x
- CRC Yellow Urethan 71 Conformal Coating -40°C min, +120°C max
- RS PRO Cloth Tape Yellow, Gloss Finish
- Advance Tapes AT170 201170 Duct Tape Yellow, Gloss Finish
