Ansell Lighting
- RS Stock No.:
- 269-7537
- Mfr. Part No.:
- ATLVOG/IP44/W
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7537
- Mfr. Part No.:
- ATLVOG/IP44/W
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Spotlight | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Spotlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell twist lock outdoor die cast gimbal white downlight have generous size of terminal housing and loop in and loop out push fit terminals provide an easy and efficient installation. It has option to add Bluetooth and Wi-Fi.
DuPont paint finish
Aluminium material
Related links
- Ansell Lighting
- Ansell Lighting LED
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting 27 W Square LED Panel Light, L 595 mm W 595mm
- Ansell Lighting 49 W Rectangular LED Panel Light 4000K, L 598 mm W 598mm
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP54, AHELED
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting LED Microwave Sensor Low Bay & High Bay Lighting
