Ansell Lighting LED Emergency Lighting, Non-Maintained, 5 W
- RS Stock No.:
- 667-521
- Mfr. Part No.:
- AMED/1/W/3NM
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-521
- Mfr. Part No.:
- AMED/1/W/3NM
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Length | 85mm | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Lifespan | 5year | |
| Emergency Luminaires Power | 5 W | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Length 85mm | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Lifespan 5year | ||
Emergency Luminaires Power 5 W | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The 4lite UK Merlin emergency downlight non maintained white is an ultra low profile recessed self test emergency lighting solution. It features a high specification optic design that allows increased spacing between units helping to reduce overall installation cost. Self test functionality is included as standard with an optional DALI emergency version available. The light source is LED with a white finish and the unit carries an IP20 rating for indoor use along with an IK08 rating for impact resistance.
Supplied with open area and escape route interchangeable lenses
Available in black and white finishes
Up to 17.8 meters spacing between luminaires
Related links
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 10 W
- RS PRO LED Emergency Lighting 2 x 7.5 W
- RS PRO LED Emergency Lighting 2 x 3.5W
- RS PRO LED Emergency Lighting 3W
- 4lite UK LED Emergency Lighting 3.5 W
- LEDVANCE Spotlight Emergency Luminaires Emergency Lighting 1.3 W
- RS PRO LED Emergency Lighting Non-Maintained
