LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- RS Stock No.:
- 895-928
- Mfr. Part No.:
- 4099854620416
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP42,143.59
(exc. VAT)
PHP47,200.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,143.59 |
*price indicative
- RS Stock No.:
- 895-928
- Mfr. Part No.:
- 4099854620416
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Lamp Type | Fluorescent Lamp | |
| Luminous Flux | 3600lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 215mm | |
| Luminous Efficacy | 120Lm/W | |
| IP Rating | IP20 | |
| Power | 30W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Length | 117mm | |
| Standards/Approvals | CE | |
| Series | 40998546 | |
| Dimmable | Yes | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Sub Type Light | ||
Lamp Type Fluorescent Lamp | ||
Luminous Flux 3600lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 215mm | ||
Luminous Efficacy 120Lm/W | ||
IP Rating IP20 | ||
Power 30W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Colour Temperature 3000K | ||
Length 117mm | ||
Standards/Approvals CE | ||
Series 40998546 | ||
Dimmable Yes | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight offers exceptional lighting performance with innovative ZigBee technology, designed for seamless integration in indoor environments, ensuring efficiency and comfort.
IoT-ready luminaire with Zigbee 3.0 functionality
Aluminium build with opal diffuser for uniform light distribution
High luminous efficacy of up to 120 lm/W, promoting energy savings
Dimming capability via Zigbee for tailored light control
Lifespan of up to 100,000 hours under optimal conditions
Installed with an external driver for added flexibility
IP44 rating, making it suitable for various indoor environments
Related links
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
