LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- RS Stock No.:
- 895-890
- Mfr. Part No.:
- 4099854490989
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP14,159.74
(exc. VAT)
PHP15,858.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,159.74 |
*price indicative
- RS Stock No.:
- 895-890
- Mfr. Part No.:
- 4099854490989
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Luminous Flux | 3600lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 215mm | |
| Luminous Efficacy | 100Lm/W | |
| Power | 30W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CB | |
| Colour | White | |
| Length | 59mm | |
| Colour Temperature | 4000K | |
| Series | 40998544 | |
| Dimmable | No | |
| Diffuser Finish | Opal | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Product Type Downlight | ||
Luminous Flux 3600lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 215mm | ||
Luminous Efficacy 100Lm/W | ||
Power 30W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CB | ||
Colour White | ||
Length 59mm | ||
Colour Temperature 4000K | ||
Series 40998544 | ||
Dimmable No | ||
Diffuser Finish Opal | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE premium recessed luminaire designed for enhanced comfort and efficiency. It features a versatile design suitable for various indoor environments, providing effective lighting solutions while ensuring ease of installation.
Energy efficiency with up to 120 lm/W for significant savings
External driver allows for flexible installation options
IP44 rated for reliable protection in damp environments
Related links
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
