- RS Stock No.:
- 164-2295
- Mfr. Part No.:
- 53089
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/03/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 25)
PHP1,877.00
(exc. VAT)
PHP2,102.24
(inc. VAT)
Units | Per Unit | Per Box* |
25 - 100 | PHP1,877.00 | PHP46,925.00 |
125 + | PHP1,820.69 | PHP45,517.25 |
*price indicative |
- RS Stock No.:
- 164-2295
- Mfr. Part No.:
- 53089
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPOWER Butt Splice Crimp Terminals
AMPOWER series butt splice terminals made from annealed copper (as per ASTM B-75) with a tin plating (as per ASTM B545). These AMPOWER splice terminals have an inspection window or sight hole and are marked with the metric wire size.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPOWER Crimp Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 450000 → 550000 CMA |
Overall Length | 120.65mm |
Diameter | 36.88mm |
Insulation | Uninsulated |
Series | AMPOWER |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 0.092in |