- RS Stock No.:
- 136-2104
- Mfr. Part No.:
- D-436-38
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 14/11/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 25
PHP4,557.08
(exc. VAT)
PHP5,103.93
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 - 4 | PHP4,557.08 | PHP182.283 |
5 + | PHP4,443.15 | PHP177.726 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2104
- Mfr. Part No.:
- D-436-38
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.
Features and Benefits
Small and lightweight design
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available
Applications
These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries
Standards
MIL-S-81824/1
Approvals
MIL-S-81824/1
Specifications
Attribute | Value |
---|---|
Wire Size | 16 → 12 AWG |
Minimum Wire Size mm² | 1.19mm² |
Maximum Wire Size mm² | 3.37mm² |
Overall Length | 27.94mm |
Diameter | 4.32mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 12AWG |
Insulation | Insulated |
Insulation Material | PVDF |
Series | D-436 |
Contact Material | Copper Alloy |
Contact Plating | Tin |