RS PRO Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 866-316
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 200 units)*
PHP1,442.07
(exc. VAT)
PHP1,615.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 5 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,442.07 | PHP7.21 |
*price indicative
- RS Stock No.:
- 866-316
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 24.5mm | |
| Minimum Wire Size mm² | 2.5mm² | |
| Diameter | 6.7mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Blue | |
| Insulation Material | PVC | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 24.5mm | ||
Minimum Wire Size mm² 2.5mm² | ||
Diameter 6.7mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Blue | ||
Insulation Material PVC | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals ROHS | ||
The RS PRO butt crimp offers a reliable solution for securely joining two wires end-to-end, ensuring excellent electrical performance through high-conductivity copper and corrosion-resistant tin plating.
PVC insulated to ensure safety and reliability
Tin plating provides superior corrosion resistance
Designed for easy crimp installation with strong mechanical retention
Precision-engineered wire-stop enables consistent and secure crimps
