RS PRO Butt Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 866-314
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
PHP1,689.17
(exc. VAT)
PHP1,891.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,689.17 | PHP33.783 |
*price indicative
- RS Stock No.:
- 866-314
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 41mm | |
| Minimum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 8mm | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 41mm | ||
Minimum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 8mm | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 4mm² | ||
Insulation Insulated | ||
Colour Yellow | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals ROHS | ||
The RS PRO Heat Shrink Butt Splice Connector provides secure and reliable connections for electrical applications, ensuring moisture protection and strain relief in demanding environments.
Designed for waterproof and highly reliable wire-to-wire connections
Manufactured from high-conductivity copper and tin-plated for corrosion resistance
Transparent heat-shrink sleeve allows for easy inspection of wire insertion
Heat-shrink insulation forms a tight environmental seal for durability
Related links
- RS PRO Butt Splice Connector Insulated, Tin 10 AWG
- MECATRACTION Yellow Tin 10 AWG
- Molex Yellow Tin 10 AWG
- TE Connectivity Yellow Tin 10 AWG
- TE Connectivity Yellow Tin 10 AWG
- RS PRO Butt Splice Connector Insulated, Tin 19 AWG
- RS PRO Butt Splice Connector Insulated, Tin 22 AWG
- TE Connectivity Yellow Tin 10 AWG
