NEMIQ, PIC Splicing Splice Connector, Red, Insulated 12 AWG
- RS Stock No.:
- 837-690
- Mfr. Part No.:
- PIC-6 0525
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP859.12
(exc. VAT)
PHP962.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP859.12 | PHP17.182 |
*price indicative
- RS Stock No.:
- 837-690
- Mfr. Part No.:
- PIC-6 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 16mm | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Red | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 16mm | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Red | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PIC Series Splice Connector, Red, 12AWG Maximum Wire Size - PIC-6 0525
This splice connector provides insulated, push-in splicing for electrical wiring where quick, Compact joins are required. It is designed for wire-to-wire connections up to 12 AWG and fits installations needing a small form factor and colour-coded identification. The product meets multiple conformity standards for use in regulated electrical assemblies.
Features and Benefits:
• Insulated construction reduces risk of accidental contact
• Push-in termination enables Rapid tool-free connections
• Accepts 12AWG conductors for heavier gauge wiring
• 4mm diameter conductor Interface supports Compact routing
• Complies with multiple standards to simplify procurement
• Push-in termination enables Rapid tool-free connections
• Accepts 12AWG conductors for heavier gauge wiring
• 4mm diameter conductor Interface supports Compact routing
• Complies with multiple standards to simplify procurement
Applications
• Suitable for domestic wiring repairs and light installations
• Ideal for control panel internal splicing tasks
• Used with junction boxes requiring Compact connectors
• Can be used for maintenance in commercial electrical systems
• Ideal for control panel internal splicing tasks
• Used with junction boxes requiring Compact connectors
• Can be used for maintenance in commercial electrical systems
What is the physical length of the connector?
The overall length measures 16mm.
Which approvals does it carry for regulatory acceptance?
It holds CE, REACh, RoHS, TUV, and UKCA approvals.
What colour is the insulation and why is that useful?
The insulation is red to aid Visual identification within wiring looms.
How does the termination operate mechanically?
The termination is a push-in style that secures conductors without screws.
