NEMIQ, SCD Splicing Splice Connector, Multicolour, Insulated
- RS Stock No.:
- 837-687
- Mfr. Part No.:
- SCD-4 0525-S-PP10
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP865.83
(exc. VAT)
PHP969.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP865.83 |
| 10 - 24 | PHP796.63 |
| 25 + | PHP718.56 |
*price indicative
- RS Stock No.:
- 837-687
- Mfr. Part No.:
- SCD-4 0525-S-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 42mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | SCD | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 42mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series SCD | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Splicing connector designed for effective disconnection in 2 Pole configurations, capable of handling various conductor sizes, ensuring safety and reliability across electrical applications.
Rated for a nominal voltage of 450 V, ensuring durability under high voltage conditions
Supports a wide range of conductor cross sections from 0.5 to 4 mm², enhancing versatility
Equipped with an operational lever for easy locking and unlocking, facilitating user-friendly handling
Suitable for solid, flexible, and multi-wire core conductors, making it adaptable for various installations
