NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 756-799
- Mfr. Part No.:
- B 185 SK
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP13,794.68
(exc. VAT)
PHP15,450.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,794.68 | PHP551.787 |
*price indicative
- RS Stock No.:
- 756-799
- Mfr. Part No.:
- B 185 SK
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Contact Length | 21mm | |
| Series | KSF | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Contact Length 21mm | ||
Series KSF | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ splice is a highly efficient connection solution designed for Class 5 and Class 6 conductors, ensuring reliable performance in various electrical applications.
Supports solid, stranded, and fine strand conductors for versatile use
Operates effectively at temperatures up to 150 °C, withstanding high thermal conditions
Designed for voltage levels up to 35 kV, ensuring robust electrical performance
Compliant with CE and UKCA approvals for quality assurance
Constructed from copper with tin plating for enhanced conductivity and durability
