NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 756-576
- Mfr. Part No.:
- B 35 SK
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (100 units, in packs of 100)*
PHP8,342.69
(exc. VAT)
PHP9,343.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,342.69 | PHP83.427 |
*price indicative
- RS Stock No.:
- 756-576
- Mfr. Part No.:
- B 35 SK
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Contact Length | 21mm | |
| Series | KSF | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Contact Length 21mm | ||
Series KSF | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ splice is designed for secure connections in electrical systems, ensuring optimal reliability for Class 5 and Class 6 conductors in various industrial applications.
Max. current capacity of 153 A for robust electrical performance
Suitable for both solid and stranded conductors, enhancing versatility
Operates efficiently at high temperatures, with a maximum rating of 150 °C
