Distrelec Splice Connector
- RS Stock No.:
- 609-050
- Distrelec Article No.:
- 148-21-411
- Mfr. Part No.:
- 3735
- Manufacturer:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-050
- Distrelec Article No.:
- 148-21-411
- Mfr. Part No.:
- 3735
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Splice Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Splice Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- WAGO, 887 Splice Connector
- RS PRO Parallel Connector Splice Connector Uninsulated, Tin 14 AWG
- HellermannTyton, HelaCon Plus Wire Splice Connector
- RS PRO Parallel Splice Connector, Uninsulated 8 AWG
- RS PRO Tap Splice Connector Insulated 16 AWG
- RS PRO Parallel Splice Connector Uninsulated, Tin 16 AWG
- RS PRO Closed End Splice Connector Insulated 10 AWG
- RS PRO Tap Splice Connector Insulated, Tin 18 AWG
