JST Splice Connector 14 AWG
- RS Stock No.:
- 555-520
- Mfr. Part No.:
- 2-SD
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP474.09
(exc. VAT)
PHP530.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP474.09 | PHP4.741 |
*price indicative
- RS Stock No.:
- 555-520
- Mfr. Part No.:
- 2-SD
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Overall Length | 15.2mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Overall Length 15.2mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Splice Connector 10 AWG
- JST Splice Connector, Silver 16 AWG
- Molex Splice Connector 14 AWG
- MECATRACTION Blue Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
- TE Connectivity Natural Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
