Corning, UY2 Butt Splice Connector, Orange, Insulated 26 AWG
- RS Stock No.:
- 536-971
- Distrelec Article No.:
- 301-72-248
- Mfr. Part No.:
- UY2
- Manufacturer:
- Corning
Subtotal (1 pack of 100 units)*
PHP1,940.42
(exc. VAT)
PHP2,173.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,940.42 | PHP19.404 |
*price indicative
- RS Stock No.:
- 536-971
- Distrelec Article No.:
- 301-72-248
- Mfr. Part No.:
- UY2
- Manufacturer:
- Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corning | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 2.08mm | |
| Minimum Wire Size AWG | 19AWG | |
| Diameter | 2.08mm | |
| Maximum Wire Size AWG | 26AWG | |
| Insulation | Insulated | |
| Colour | Orange | |
| Series | UY2 | |
| Termination Type | IDC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corning | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 2.08mm | ||
Minimum Wire Size AWG 19AWG | ||
Diameter 2.08mm | ||
Maximum Wire Size AWG 26AWG | ||
Insulation Insulated | ||
Colour Orange | ||
Series UY2 | ||
Termination Type IDC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Corning Copper splice connector, gel-filled for moisture resistance and durability. Features two connections with a butt-type design for secure inline splicing. Ideal for reliable electrical and telecom applications.
Free of hazardous substances according to RoHS 2011/65/EU
