NEMIQ, C8 Splice Connector, Brown
- RS Stock No.:
- 350-261
- Distrelec Article No.:
- 301-80-547
- Mfr. Part No.:
- C 8
- Manufacturer:
- NEMIQ
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 350-261
- Distrelec Article No.:
- 301-80-547
- Mfr. Part No.:
- C 8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 23mm | |
| Colour | Brown | |
| Series | C8 | |
| Contact Material | Copper | |
| Standards/Approvals | CE-Yes | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 23mm | ||
Colour Brown | ||
Series C8 | ||
Contact Material Copper | ||
Standards/Approvals CE-Yes | ||
- COO (Country of Origin):
- CN
The NEMIQ Branching sleeves, also known as C-sleeves, are designed for reliable connections with both stranded and single-stranded conductors. These sleeves are crafted from 99.9% pure copper, ensuring excellent conductivity and durability.
Smooth surface protection
CE Approved
RoHS compliant
