3M, U1-B Butt Splice Connector, Blue, Insulated 19 AWG

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP318.78

(exc. VAT)

PHP357.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 181 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP318.78-
10 - 24PHP293.278%
25 +PHP258.2119%

*price indicative

RS Stock No.:
350-064
Distrelec Article No.:
301-72-244
Mfr. Part No.:
U1B
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Splice Connector

Splice Type

Butt

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

19AWG

Insulation

Insulated

Colour

Blue

Series

U1-B

Termination Type

IDC

Standards/Approvals

No

COO (Country of Origin):
US
The 3M connector is a sealed moisture-resistant four-wire (1 full pair) inline connector for larger gauge solid copper.

AWG 19-16 solid copper conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy