RS PRO 205 L Spill Control Spill Control Equipment
- RS Stock No.:
- 360-081
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,515.46
(exc. VAT)
PHP12,897.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from August 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,515.46 |
*price indicative
- RS Stock No.:
- 360-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Control Equipment | |
| Application | Spill Control | |
| Absorbent Capacity | 205L | |
| Height | 265mm | |
| Standards/Approvals | No | |
| Length | 620mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Control Equipment | ||
Application Spill Control | ||
Absorbent Capacity 205L | ||
Height 265mm | ||
Standards/Approvals No | ||
Length 620mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Drum Funnel, 205 L Capacity
The RS PRO drum funnel is designed for efficient liquid collection and transfer, ideal for use with 205-litre drums. Its extra-large capacity and high sides ensure clean fluid transfer, while the hinged lid prevents contaminants from entering. Made from durable polyethylene, this funnel is both UV resistant and 100% recyclable.
Features and Benefits
Made of UV resistant polyethylene, ensures durability and longevity
Suitable for 205 litre drums, provides compatibility with standard drum sizes
Lid can be closed when not in use, prevents dust and rainwater accumulation
Extra-large capacity and high sides, ensures efficient liquid collection
Ribbed surface, facilitates clean fluid transfer
Applications
Industrial liquid handling
Chemical processing
Oil and lubricant transfer
Additional Information
Material: 100% recyclable polyethylene
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 3.8kg
Dimension 62cm x 62cm x 26.5cm
Dimension 62cm x 62cm x 26.5cm
Related links
- RS PRO 250 kg Spill Control Spill Control Equipment
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 167 L for Spill Control
- Spill Control Equipment RS PRO
- Spill Control Equipment
- RS PRO Spill Control Equipment Drum Pallet Polyethylene 240 L for Oil
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride 19 L for Spill Control
- Ecospill Ltd Spill Control Equipment 4 Drum All Weather Spill Pallet Polyethylene 410 L for Chemical
- Ecospill Ltd Barrier for Protection Against Flood 30 L

