Ecospill Ltd Hose for Spill Control

Subtotal (1 unit)*

PHP6,829.33

(exc. VAT)

PHP7,648.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
  • Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,829.33

*price indicative

RS Stock No.:
794-166
Mfr. Part No.:
LTRHOSE25
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Hose

Sub Type

Hose

Application

Spill Control

Colour

Transparent

For Use With

Roof Diverter

Length

7.6m

RoHS Status: Exempt

COO (Country of Origin):
US
The Ecospill Ltd Roof drip diverter hose is expertly designed to connect seamlessly to a roof diverter, effectively guiding contained water to a specific drainage point or container. Its clear construction facilitates easy monitoring of water flow, allowing for swift identification of any blockages. At a standard length of 7.6 metres, this flexible hose can be extended through the addition of compatible hoses, ensuring optimal function across varied drainage requirements. With a lightweight profile and transparent design, it's perfect for anyone looking to manage water runoff efficiently while maintaining an unobtrusive appearance.

Transparent design enables clear visibility for monitoring water flow

Lightweight design at 0.6 kgs makes it easy to handle and install

Ability to extend length by attaching additional hoses for flexibility

Customisable for different drainage lengths, catering to specific needs

Designed specifically for efficient water channelling from diverters to drainage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy