Ecospill Ltd Tray Containment Tray Polyethylene 10 L for Workshop
- RS Stock No.:
- 712-124
- Mfr. Part No.:
- R3340304
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP7,346.14
(exc. VAT)
PHP8,227.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,346.14 |
*price indicative
- RS Stock No.:
- 712-124
- Mfr. Part No.:
- R3340304
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Tray | |
| Sub Type | Containment Tray | |
| Application | Workshop | |
| Material | Polyethylene | |
| Containment Storage Capacity | 10L | |
| Length | 400mm | |
| Width | 300mm | |
| Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Tray | ||
Sub Type Containment Tray | ||
Application Workshop | ||
Material Polyethylene | ||
Containment Storage Capacity 10L | ||
Length 400mm | ||
Width 300mm | ||
Height 155mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill 10 Litre Poly Spill Tray with Grid is designed to enhance spill control in laboratories and workplaces. This robust spill tray is crafted from 100% recyclable, UV- and chemical-resistant polyethylene, ensuring long-lasting durability. Its design includes a non-slip platform grid with hand inserts and pump holes, allowing for safe storage of oils and chemicals. Whether used with or without the grid, the spill tray offers a nestable design that saves valuable storage space. Quick to clean, it simplifies the process of spill management, making it an essential tool for any environment where liquids are handled.
Constructed from 100% recyclable, UV- and chemical-resistant PE for durability
Features a non-slip platform grid to safely hold containers
Includes hand inserts and pump holes for easy handling
Nestable design optimises storage space when not in use
Quick and easy to clean, facilitating efficient spill management
Ideal for use on benchtops in laboratories and various work environments
Lightweight at just 2.0kg, making it easy to manoeuvre
Related links
- Ecospill Ltd Storage Box Containment Tray PVC 284 L for Workshop
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Ecospill Ltd Storage Box Containment Tray PVC, Steel for Outdoor
- Ecospill Ltd Spill Control Equipment Circular Drum Tray Polyethylene 50 L for Chemical
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Justrite Spill Control Containment Tray Polyvinyl Chloride 299 L for Chemical
- Ecospill Ltd Spill Control Equipment Spill Tray with Grate Polyethylene 70 L for Chemical
- Ecospill Ltd Polyethylene Spill Tray 30 L
