Ecospill Ltd Storage Box Containment Tray PVC 284 L for Workshop
- RS Stock No.:
- 712-126
- Mfr. Part No.:
- RFWB284
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP46,641.59
(exc. VAT)
PHP52,238.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,641.59 |
*price indicative
- RS Stock No.:
- 712-126
- Mfr. Part No.:
- RFWB284
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Storage Box | |
| Sub Type | Containment Tray | |
| Application | Workshop | |
| Material | PVC | |
| Containment Storage Capacity | 284L | |
| Length | 1.2m | |
| Height | 200mm | |
| Width | 1.8m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Storage Box | ||
Sub Type Containment Tray | ||
Application Workshop | ||
Material PVC | ||
Containment Storage Capacity 284L | ||
Length 1.2m | ||
Height 200mm | ||
Width 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Foam Wall Berm is a Compact and portable spill barrier designed to effectively contain spills in various environments. With a substantial 284L capacity, it features robust 6-inch crush-resistant foam walls that can withstand drive-over conditions, making it Ideal for use in workshops, during fuel transfers, and for drum containment. Quick to deploy and easy to fold for storage, this Durable product is crafted from heavy-duty 22 oz. PVC material resistant to chemicals, enabling users to be prepared for spills while ensuring safety and compliance in any situation.
284L capacity allowing for significant spill containment
Portable and Compact design facilitates easy transport and storage
Drive-over capable, thanks to Durable 6in crush-resistant walls
Crafted from heavy-duty 22 oz. PVC for enhanced durability and chemical resistance
Instantly deployable for quick response to spills
Lightweight at only 4 kgs, making it simple to handle and manoeuvre
Related links
- Ecospill Ltd Storage Box Containment Tray PVC, Steel for Outdoor
- Ecospill Ltd Tray Containment Tray Polyethylene 10 L for Workshop
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Justrite Spill Control Containment Tray Polyvinyl Chloride 299 L for Chemical
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Ecospill Ltd 100L Yellow Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Green Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Blue Storage Box, 1.72 m x 755mm x 595 mm
