Ecospill Ltd Spill Absorbent Roll for Oil Use, 112 L Capacity, 1 Per Pack per Pack

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
192-7709
Mfr. Part No.:
H0803738
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Absorbent

Sub Type

Roll

Application

Oil

Absorbent Capacity

112L

Quantity Per Package

1Per Pack

Colour

White

Width

360mm

Length

40m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
Roll is manufactured from sustainable resources with a low carbon footprint.

Oil Only sustainable absorbents are ideal with for use on all Oil based fluids such as Fuels, Hydraulic fluids, Oils and other Hydrocarbon derivatives

Will selectively absorb Oil whilst repelling water based fluids

Strong, durable and highly absorbent

Available in both pad and roll formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy