PROGUARD Spill Absorbent Absorbent for Absorbent Use, 144 L Capacity

Subtotal (1 box of 16 units)*

PHP16,631.42

(exc. VAT)

PHP18,627.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP16,631.42PHP1,039.464

*price indicative

RS Stock No.:
793-553
Mfr. Part No.:
MOS-PIL4050
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Product Type

Spill Absorbent

Sub Type

Absorbent

Application

Absorbent

Absorbent Capacity

144L

Colour

Grey

Package Size

16 pcs/carton

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy