PROGUARD Spill Absorbent Absorbent for Absorbent Use, 100 L Capacity
- RS Stock No.:
- 793-551
- Mfr. Part No.:
- MOS-SOC7636
- Manufacturer:
- PROGUARD
Subtotal (1 box of 5 units)*
PHP10,896.93
(exc. VAT)
PHP12,204.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,896.93 | PHP2,179.386 |
*price indicative
- RS Stock No.:
- 793-551
- Mfr. Part No.:
- MOS-SOC7636
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Spill Absorbent | |
| Sub Type | Absorbent | |
| Application | Absorbent | |
| Absorbent Capacity | 100L | |
| Colour | Grey | |
| Package Size | 5 pcs/carton | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Spill Absorbent | ||
Sub Type Absorbent | ||
Application Absorbent | ||
Absorbent Capacity 100L | ||
Colour Grey | ||
Package Size 5 pcs/carton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 100 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 145 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 32 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 90 L Capacity
- PROGUARD Spill Absorbent Absorbent for Absorbent Use, 144 L Capacity
- RS PRO Spill Absorbent Pad for Chemical Use 100 per Pack
- RS PRO Spill Absorbent Roll for Maintenance Use 1 per Pack
- Ecospill Ltd Spill Absorbent Premier Sheet for Maintenance Use 200 Per Pack per Pack
