RS PRO Spill Absorbent RS PRO Sock for Chemical Use, 80 L Capacity, 20 per Pack
- RS Stock No.:
- 360-130
- Manufacturer:
- RS PRO
Subtotal (1 box of 20 units)*
PHP13,063.95
(exc. VAT)
PHP14,631.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,063.95 | PHP653.198 |
*price indicative
- RS Stock No.:
- 360-130
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Sock | |
| Application | Chemical | |
| Absorbent Capacity | 80L | |
| Quantity Per Package | 20 | |
| Trade Name | RS PRO | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Width | 450mm | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Sock | ||
Application Chemical | ||
Absorbent Capacity 80L | ||
Quantity Per Package 20 | ||
Trade Name RS PRO | ||
Colour Yellow | ||
Standards/Approvals No | ||
Width 450mm | ||
Length 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Chemical Sock, 80 L Absorbent Capacity
The RS PRO Chemical Sock is designed to effectively contain and control spills, preventing them from spreading. Its flexible, tubular shape allows it to be easily positioned around affected areas, making it an essential tool for spill management in various industrial settings. The high visibility yellow outer skin ensures quick identification during emergencies.
Features and Benefits
Yellow outer skin for fast identification in an emergency spill situation
Spunbond skin to maximise strength, retention and durability
Made from high quality polypropylene for effective absorption
Tubular shape allows the product to be wrapped around the spill, providing a reliable barrier
Applications
Industrial Liquids
Light Chemicals
Solvent Based Fluids
Oils
Fuels
Water Based Liquids and Coolant
Automotive Manufacturing and Repair
Transport and Logistics
Pharmaceutical Industries
Additional Information
Quantity Per Package: 20 Per Pack
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 10 Per Pack per Pack
- RS PRO Spill Absorbent Roll for Chemical Use 1 per Pack
