Bosch Carbide Tip 7 mm Drill Bit, 90mm, Hex, 1
- RS Stock No.:
- 674-127
- Mfr. Part No.:
- 2608902308
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,167.30
(exc. VAT)
PHP1,307.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,167.30 |
*price indicative
- RS Stock No.:
- 674-127
- Mfr. Part No.:
- 2608902308
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 7 mm | |
| Number of Pieces | 1 | |
| Material | Carbide Tip | |
| Overall Length | 90mm | |
| Shank Type | Hex | |
| Shank Size | 0.25in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 7 mm | ||
Number of Pieces 1 | ||
Material Carbide Tip | ||
Overall Length 90mm | ||
Shank Type Hex | ||
Shank Size 0.25in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hex 9 hard ceramic drill bit is designed for drilling into extremely hard ceramic tiles with precision and efficiency. it features a diamond-ground cutting edge that ensures clean holes and long-lasting performance. the bit includes a hex shank for maximum grip and torque transfer, making it suitable for use with standard drill drivers. engineered for durability, it provides professionals with a reliable solution for demanding applications.
Offers hex shank design for secure grip and torque transfer
Supports use on extremely hard ceramic tiles
Provides long-lasting durability with optimized construction
Ensures compatibility with standard drill drivers
Related links
- Bosch Carbide Tip 5 mm Drill Bit Hex, 1
- Bosch Carbide Tip 3 mm Drill Bit Hex, 1
- Bosch Carbide Tip 6 mm Drill Bit Hex, 1
- Bosch Carbide Tip 4 mm Drill Bit Hex, 1
- Bosch Carbide Tip 10 mm Drill Bit Hex, 1
- Bosch Carbide Tip 12 mm Drill Bit Hex, 1
- Bosch Carbide Tip 8 mm Drill Bit Hex, 1
- Bosch Tungsten Carbide Tip 7 mm Drill Bit Cylindrical, 1
