Gedore Slogging Spanner 70 mm, 320mm Overall
- RS Stock No.:
- 602-952
- Mfr. Part No.:
- 6476240
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,641.14
(exc. VAT)
PHP14,158.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,641.14 |
*price indicative
- RS Stock No.:
- 602-952
- Mfr. Part No.:
- 6476240
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Product Type | Slogging Spanner | |
| Size | 70 mm | |
| Head Type | Ring End Slogging Wrench | |
| Material | Vanadium Steel 31Crv3 | |
| Overall Length | 320mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Product Type Slogging Spanner | ||
Size 70 mm | ||
Head Type Ring End Slogging Wrench | ||
Material Vanadium Steel 31Crv3 | ||
Overall Length 320mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is crafted for heavy-duty applications in industrial settings, ensuring top-grade quality for continuous use. Designed specifically for professional users, this spanner stands out for its Ability to handle even the toughest tasks with exceptional reliAbility. Made from high-grade materials, it is built to last, making it an invaluable tool for mechanics and fitters who demand performance and durAbility. With a length of 320 mm and a width across flats of 70 mm, it provides the necessary leverage for effective operation, ensuring that even the most stubborn fasteners can be tackled with ease. This spanner meets strict DIN 7444 standards, offering peace of mind to professionals seeking dependable tools.
Manufactured from chrome vanadium steel 31CrV3 and C35 for outstanding strength
Features a bi hex ring profile for improved grip and torque application
Designed for convenience, with an overall length of 320 mm for optimal reach
Surface oil treatment enhances durability and resistance to wear
Accurate dimensions according to DIN 7444 ensure universal compatibility in professional settings
Related links
- Facom Slogging Spanner 70 mm, 320mm Overall
- Facom Spanner 70 mm, 320mm Overall
- BETA Slogging Spanner 70 mm, 375mm Overall
- BETA Slogging Spanner 60 mm, 320mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Gedore Slogging Spanner Metric, 211mm Overall
- Gedore Slogging Spanner 60 mm, 270mm Overall
- Gedore Slogging Spanner 65 mm, 290mm Overall
