Gedore Slogging Spanner 65 mm, 290mm Overall
- RS Stock No.:
- 602-854
- Mfr. Part No.:
- 6476160
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,242.41
(exc. VAT)
PHP12,591.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,242.41 |
*price indicative
- RS Stock No.:
- 602-854
- Mfr. Part No.:
- 6476160
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Slogging Spanner | |
| Sub Type | Spanner | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Head Type | Ring End Slogging Wrench | |
| Material | 31Crv3 | |
| Overall Length | 290mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Slogging Spanner | ||
Sub Type Spanner | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Head Type Ring End Slogging Wrench | ||
Material 31Crv3 | ||
Overall Length 290mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner delivers outstanding performance for heavy-duty tasks, crafted for the utmost industrial quality. Specially designed to withstand the rigours of continuous use, this robust tool is Ideal for mechanics and engineers demanding reliability and toughness. Constructed from high-grade chrome vanadium steel for lengths up to 435 mm, with dimensions of 290 mm in total length and an impressive head height of 29 mm, it provides exceptional strength and durability. With a design that adheres to DIN 7444 standards and options for custom sizes up to 250 mm, this spanner is an essential addition to any professional toolkit, ensuring efficient and effective operation.
Top grade industrial quality ensures durability during heavy duty use
Constructed from high grade 31CrV3 chrome vanadium steel for superior strength
Designed to meet DIN 7444 standards for reliability in applications
Bi hex ring profile provides greater grip and torque
Oiled surface finish protects against corrosion and wear
Optimal dimensions include a width across flats of 65 mm and a head width of 101 mm, facilitating comfortable use
Related links
- Facom Slogging Spanner 65 mm, 300mm Overall
- BETA Slogging Spanner 65 mm, 342mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Gedore Slogging Spanner Metric, 211mm Overall
- Gedore Slogging Spanner 60 mm, 270mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- Gedore Slogging Spanner 70 mm, 320mm Overall
- Gedore Slogging Spanner 95 mm, 400mm Overall
