Gedore Combination Spanner
- RS Stock No.:
- 602-551
- Mfr. Part No.:
- 6092850
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP7,782.00
(exc. VAT)
PHP8,715.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP7,782.00 |
*price indicative
- RS Stock No.:
- 602-551
- Mfr. Part No.:
- 6092850
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Number of Points | 8 | |
| Standards/Approvals | ISO 3318, form A, ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Number of Points 8 | ||
Standards/Approvals ISO 3318, form A, ISO 7738, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is designed for versatility and efficiency, comprising eight expertly crafted pieces Ideal for a wide range of mechanical tasks. Each spanner features a consistent size on both ends to ensure seamless usability across various applications. Manufactured from high-quality chrome-vanadium steel 31CrV3, these spanners boast a robust construction that withstands rigorous use while maintaining precision. With a ring side angled at 15 degrees and a hollow shaft, these spanners provide accessibility in tight spaces, facilitating effortless operation. This comprehensive set not only meets the stringent standards of DIN 3113 Form A, ISO 3318, and ISO 7738 but also combines practicality with durability, making it essential for professionals and enthusiasts alike.
Contains eight spanners for varied mechanical needs
Designed to meet DIN 3113 Form A, ISO 3318, and ISO 7738 standards
Features a 15 degree angled ring side for enhanced access in confined spaces
Constructed from Durable chrome vanadium steel 31CrV3 for long lasting use
Hollow shaft design allows easy socket engagement
Same size on each end facilitates quick tool changes and versatility
Chrome plated surface ensures resistance to corrosion and wear
Related links
- Gedore Combination Spanner
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Spanner 38 mm, 460mm Overall
- Gedore Combination Spanner 19 mm, 230mm Overall
- Gedore Combination Spanner 18 mm, 295mm Overall
- Gedore Combination Spanner 75 mm, 810mm Overall
- Gedore Combination Spanner 13 mm, 185mm Overall
- Gedore Combination Spanner 14 mm, 198mm Overall
