Gedore Combination Spanner
- RS Stock No.:
- 602-507
- Mfr. Part No.:
- 6092770
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP8,774.88
(exc. VAT)
PHP9,827.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,774.88 |
*price indicative
- RS Stock No.:
- 602-507
- Mfr. Part No.:
- 6092770
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Number of Points | 8 | |
| Standards/Approvals | DIN 3113, ISO 3318, ISO 7738, form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Number of Points 8 | ||
Standards/Approvals DIN 3113, ISO 3318, ISO 7738, form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set comprises eight expertly crafted pieces designed for precision and efficiency in any mechanical task. This set is engineered to meet the standards of DIN 3113 Form A, ISO 3318, and ISO 7738, ensuring consistent performance and reliability. Each spanner features a 15° angled ring side with a hollow shaft, optimising access to various fasteners. Constructed from high-quality Gedore vanadium steel and finished with a chrome plating, these spanners not only promise durability but also corrosion resistance, making them suitable for professional environments. The set's practical compilation promotes ease of use and storage, making it an essential addition to any toolbox.
Eight piece combination spanner set for versatile applications
Designed to comply with DIN 3113 Form A for high standards in usability
Hollow shaft design accommodates long fasteners for added convenience
Constructed from Durable GEDORE vanadium steel for longevity
Chrome plated surface provides resistance against corrosion and wear
Practical compilation ensures easy selection and storage
Ring profile features UNIT DRIVE for improved gripping and torque transmission
Related links
- Gedore Combination Spanner
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Spanner 75 mm, 810mm Overall
- Gedore Combination Spanner 38 mm, 460mm Overall
- Gedore Combination Spanner 19 mm, 230mm Overall
- Gedore Combination Spanner 18 mm, 295mm Overall
- Gedore Combination Spanner 13 mm, 185mm Overall
- Gedore Combination Spanner 14 mm, 198mm Overall
