Gedore Combination Spanner
- RS Stock No.:
- 602-425
- Mfr. Part No.:
- 6091530
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP11,876.77
(exc. VAT)
PHP13,301.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP11,876.77 |
*price indicative
- RS Stock No.:
- 602-425
- Mfr. Part No.:
- 6091530
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113, ISO 3318, form A, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113, ISO 3318, form A, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set offers a comprehensive solution for both amateur and professional mechanics alike. With twelve meticulously designed pieces, this set combines practicality and precision, Ideal for a multitude of tasks. Each spanner features a consistent size at both ends, ensuring ease of use and efficiency. The angled ring side, designed at 15 degrees, enhances accessibility in tight spots, while the chrome-plated finish provides resistance to corrosion and wear. Crafted from high-quality chrome-vanadium steel , the spanners are built to endure demanding use without compromising performance, making this set a reliable companion in any workshop or toolbox.
Contains 12 pieces for versatile usage across various tasks
Designed to meet DIN 3113 Form A, ensuring professional standards
Manufactured from Durable chrome vanadium steel for longevity
Chrome plated surface protects against corrosion and enhances durability
Consistent size at both ends simplifies tool selection and use
Hollow shaft design aids in reaching nuts and bolts in confined spaces
Related links
- Gedore Combination Spanner
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Spanner 75 mm, 810mm Overall
- Gedore Combination Spanner 7 mm, 110mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Gedore Combination Spanner 22 mm, 292mm Overall
- Gedore Combination Spanner 17 mm, 205mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
