Gedore Spanner Metric, 685mm Overall
- RS Stock No.:
- 602-539
- Mfr. Part No.:
- 6577940
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,933.74
(exc. VAT)
PHP17,845.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,933.74 |
*price indicative
- RS Stock No.:
- 602-539
- Mfr. Part No.:
- 6577940
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 85 mm | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Vanadium Steel 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 685mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 85 mm | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Material Vanadium Steel 31Crv3 | ||
Head Type Open End | ||
Overall Length 685mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single open-ended spanner is meticulously designed for both professional and personal use, embodying superior craftsmanship for optimum performance. This tool adheres to DIN 894 and ISO 3318 standards, ensuring reliability and precision in various applications. With a manganese phosphate finish applicable for sizes up to 38 mm, transitioning to a robust steel-grey design for larger sizes, it guarantees durability and exceptional grip. Manufactured from vanadium steel, this spanner provides a secure hold with its ergonomic profile shaft and cleverly angled jaw, making it Ideal for intricate tasks.
Manufactured according to DIN 894 and ISO 3318 standards
Ergonomically designed profile shaft offers a secure grip for improved user comfort
Jaw is precisely ground to guarantee optimal surface contact and efficiency
Overloading is indicated by visible deformation, ensuring safe usage
Carefully forged and professionally machined for professional quality and performance
Standard and Compact design
