Gedore Spanner Metric, 600mm Overall
- RS Stock No.:
- 602-491
- Mfr. Part No.:
- 6577780
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,441.67
(exc. VAT)
PHP10,574.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,441.67 |
*price indicative
- RS Stock No.:
- 602-491
- Mfr. Part No.:
- 6577780
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 75 mm | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Vanadium Steel 31Crv3 | |
| Overall Length | 600mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 75 mm | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Vanadium Steel 31Crv3 | ||
Overall Length 600mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single open-ended spanner is expertly designed for precision and ease of use, making it an Ideal tool for professionals and enthusiasts alike. Crafted according to DIN 894 and ISO 3318 standards, this spanner provides exceptional grip and control, thanks to its precisely ground jaws set at a 15° angle. With a manganese phosphate finish for sizes up to 38 mm and a striking steel-grey appearance for larger sizes, it promises durability and reliability across various applications. Whether youre working on automotive repairs or intricate machinery, this spanner is meticulously manufactured to ensure optimum contact and a secure fit.
Constructed from high quality Vanadium steel 31CrV3 for enhanced strength and durability
Designed with a profile shaft for a secure grip that promotes ergonomic use
Jaw deformation indicates overloading
Carefully forged and machined for optimum precision in contact areas
Features an article description that adheres to industry standards for reliability
