SAM 44-Piece Spanner Set VDE/1000V Approved
- RS Stock No.:
- 900-749
- Mfr. Part No.:
- CP-44ZPM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP159,036.08
(exc. VAT)
PHP178,120.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,036.08 |
*price indicative
- RS Stock No.:
- 900-749
- Mfr. Part No.:
- CP-44ZPM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Foam Module | |
| Number of Pieces | 44 | |
| VDE/1000V Approved | Yes | |
| Finish | Orange | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Foam Module | ||
Number of Pieces 44 | ||
VDE/1000V Approved Yes | ||
Finish Orange | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM insulated wrench module designed for high-voltage applications, offering a comprehensive array of insulated tools for safe handling in demanding environments.
Includes 44 keys within a foam module for efficient organisation
Designed to withstand 1000 volts, ensuring safety in electrical tasks
Weighs 6.06 kg, balancing portability with robust performance
Guaranteed by SAM Tool under normal usage conditions
Related links
- Wera 4-Piece Spanner Set, 0.75 VDE/1000V Approved
- Bosch 4-Piece Spanner Set Chrome Vanadium Steel VDE/1000V Approved
- SAM 19-Piece 1/2 in Hexagonal Insulated Socket Set VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved
- SAM 10-Piece 1/4 in Short Socket Insulated Socket Set VDE/1000V Approved
- SAM 13 Piece Automotive Tool Set with Tool Box VDE/1000V Approved
- SAM 14 Piece Socket Module Ratchet Set with Module VDE/1000V Approved
