SAM 40-Piece Spanner Set
- RS Stock No.:
- 900-748
- Mfr. Part No.:
- CP-40MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP58,227.21
(exc. VAT)
PHP65,214.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,227.21 |
*price indicative
- RS Stock No.:
- 900-748
- Mfr. Part No.:
- CP-40MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Foam Module | |
| Product Type | Spanner Set | |
| Number of Pieces | 40 | |
| VDE/1000V Approved | No | |
| Finish | Silver | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Foam Module | ||
Product Type Spanner Set | ||
Number of Pieces 40 | ||
VDE/1000V Approved No | ||
Finish Silver | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM combination and polygonal wrenches offer a versatile solution for a range of fasteners, ensuring efficient torque application across various sizes.
Designed for both combination and polygonal fastening tasks
Total weight of 5.1 kg promotes durability without compromising ease of use
Guaranteed quality under normal usage conditions, ensuring reliable performance
Includes a complete set of extra-thin wrenches for confined spaces
Accommodates both metric and inch sizes for diverse applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
