Bosch 8-Piece Wrench Set, Chrome Vanadium Steel
- RS Stock No.:
- 673-808
- Mfr. Part No.:
- 1600A027PS
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP7,826.30
(exc. VAT)
PHP8,765.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP7,826.30 |
*price indicative
- RS Stock No.:
- 673-808
- Mfr. Part No.:
- 1600A027PS
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Wrench Set | |
| Set Type | Ratchet Combination Wrench | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Wrench Set | ||
Set Type Ratchet Combination Wrench | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wrench set provides a selection of eight ratchet combination wrenches for general mechanical and automotive maintenance. It is intended for use where chrome-finished tools are required and complies with DIN standards, offering a professional tool option for workshops and vehicle service tasks.
Eight-piece configuration enabling a range of fastening sizes
Ratcheting combination heads for continuous turning without repositioning
Chrome finish reducing surface corrosion risk
Manufactured from chrome vanadium steel for elevated material strength
Conforms to DIN approval for standardised dimensions and fit
Related links
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Stanley 12-Piece Wrench Set, Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
