Teng Tools Spanner, 14 Insert, 32 mm, Satin Finish

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,015.06

(exc. VAT)

PHP3,376.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,015.06

*price indicative

RS Stock No.:
810-155
Mfr. Part No.:
690632
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

32 mm

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is designed for quick change applications with torque wrenches. It aims to enhance efficiency, particularly in confined spaces, offering a robust solution for automotive and engineering tasks.

Satin finish chrome vanadium steel construction ensures durability

Designed for use with quick change open end torque wrenches

Ideal for accessing hard-to-reach areas due to its Compact design

Easy to change, enabling swift task completion

Country of origin: Taiwan, reflecting quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy