Teng Tools Spanner, 14 Insert, 32 mm, Satin Finish
- RS Stock No.:
- 809-537
- Mfr. Part No.:
- 690832
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP3,273.23
(exc. VAT)
PHP3,666.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,273.23 |
*price indicative
- RS Stock No.:
- 809-537
- Mfr. Part No.:
- 690832
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 32 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 32 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is a precision-crafted tool designed for effective fastening in confined spaces. Its unique bi-hexagon ring end allows for easy alignment and secure engagement with fasteners.
12 point bi-hexagon ring end facilitates easier alignment to fastenings
Constructed from satin finish chrome vanadium steel for enhanced durability
Designed for use with quick change open end torque wrenches
Ideal for confined spaces, ensuring versatility in various applications
Related links
- Teng Tools Spanner 32 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 18 mm, Satin Finish
