TE Connectivity Econoseal .070 Female Spade Connector, Crimp 17 AWG to 14 AWG

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
679-5048
Mfr. Part No.:
345806-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Econoseal .070

Gender

Female

Product Type

Spade Connector

Termination Type

Crimp

Minimum Wire Size (AWG)

17 AWG

Maximum Wire Size (AWG)

14 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Maximum Wire Size (mm²)

2 mm²

Minimum Wire Size (mm²)

0.75 mm²

Overall Length

16.5 mm

TE Connectivity Econoseal III 070 Series Connector Contacts


A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.

TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables

Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy