Molex 19003 Yellow Insulated Female Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 26 AWG to 24 AWG
- RS Stock No.:
- 817-116
- Mfr. Part No.:
- 19003-0073
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP52,567.39
(exc. VAT)
PHP58,875.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP52,567.39 | PHP52.567 |
*price indicative
- RS Stock No.:
- 817-116
- Mfr. Part No.:
- 19003-0073
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex quick disconnect connector is engineered for seamless connections, specifically is designed for 24-26 AWG wire sizes, ensuring a reliable and efficient electrical Interface in various applications.
Manufactured from high-quality brass, providing durability and excellent conductivity
Fully insulated with nylon resin for enhanced safety and performance
Designed for a maximum operating voltage of 600V, suitable for various electrical applications
Packaged on adhesive tape for convenient handling and installation
Features a straight orientation with a low-halogen composition for environmental compliance
Related links
- Molex 19003 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 26 AWG to 24 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Salmon Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
