TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal, Solder, 2.79 x 0.51 mm Tab Size
- RS Stock No.:
- 677-374
- Mfr. Part No.:
- 61968-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP45,607.54
(exc. VAT)
PHP51,080.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP45,607.54 | PHP11.402 |
*price indicative
- RS Stock No.:
- 677-374
- Mfr. Part No.:
- 61968-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Width | 2.79mm | |
| Tab Thickness | 510μm | |
| Tab Size | 2.79 x 0.51 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Width 2.79mm | ||
Tab Thickness 510μm | ||
Tab Size 2.79 x 0.51 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tab PCB Terminal is a Compact and reliable solution for through-hole soldering applications in printed circuit boards. Designed for automated assembly, it comes in reel packaging and supports efficient mass production workflows. Its tin-plated surface enhances conductivity and provides resistance against corrosion, making it suitable for industrial and consumer electronics.
Tab width of 2.79 mm for standard FASTON receptacle compatibility
PCB hole diameter of 1.4 mm for secure mechanical fit
Tin plating for improved solderability and oxidation protection
Related links
- TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal 2.79 x 0.51 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
