TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector, Wire & Cable, 9.53 x 1.22 mm Tab Size 17 AWG
- RS Stock No.:
- 304-988
- Mfr. Part No.:
- 962835-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP780.92
(exc. VAT)
PHP874.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 78 unit(s) ready to ship from another location
- Plus 299 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP780.92 | PHP39.046 |
| 5 - 9 | PHP718.45 | PHP35.923 |
| 10 + | PHP647.88 | PHP32.394 |
*price indicative
- RS Stock No.:
- 304-988
- Mfr. Part No.:
- 962835-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Width | 9.53mm | |
| Tab Thickness | 1.22mm | |
| Tab Size | 9.53 x 1.22 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 27mm | |
| Series | FASTIN-FASTON 375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Width 9.53mm | ||
Tab Thickness 1.22mm | ||
Tab Size 9.53 x 1.22 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 27mm | ||
Series FASTIN-FASTON 375 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick Disconnect Receptacle is designed for wire sizes ranging from 17 to 13 AWG or 1.03 to 2.62 mm². It features a 9.53 mm [.375 in] tab width and a straight configuration for secure and easy connections. Made of phosphor bronze with tin plating, this receptacle provides excellent electrical conductivity and corrosion resistance, ensuring reliable performance in various electrical applications.
Locking lance mating retention
RoHS compliant
EU ELV compliant
Related links
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.22 mm Tab Size 11 AWG to
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG
