TE Connectivity MQS Silver Uninsulated Female Spade Connector, Crimp, 63 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 302-566
- Mfr. Part No.:
- 5-963715-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 25 units)*
PHP318.10
(exc. VAT)
PHP356.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 280 unit(s) shipping from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 3 | PHP318.10 | PHP12.724 |
| 4 + | PHP292.73 | PHP11.709 |
*price indicative
- RS Stock No.:
- 302-566
- Mfr. Part No.:
- 5-963715-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 0.63mm | |
| Tab Thickness | 0.63mm | |
| Tab Size | 63 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 21.5mm | |
| Series | MQS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 0.63mm | ||
Tab Thickness 0.63mm | ||
Tab Size 63 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 21.5mm | ||
Series MQS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is gold-plated (Au) with a 0.63 mm tab width and a 0.63 mm tab thickness. It supports 20 to 18 AWG or 0.5 to 0.75 mm² wire and terminates to wire. The Terminal is compatible with LV214 industry standards and is designed for use with copper wire base material.
Locking Lance
Gold plating on wire contact termination area
RoHS compliant
Related links
- TE Connectivity MQS Silver Uninsulated Female Spade Connector 63 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity MQS Silver Uninsulated Spade Connector 63 mm Tab Size 28 AWG to 24 AWG
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
