Keysight Technologies B2900C Series Source Meter, 210V, 3.03A, 31.8W Output
- RS Stock No.:
- 941-892
- Mfr. Part No.:
- B2912C
- Manufacturer:
- Keysight Technologies
N
Subtotal (1 unit)*
PHP1,695,030.76
(exc. VAT)
PHP1,898,434.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,695,030.76 |
*price indicative
- RS Stock No.:
- 941-892
- Mfr. Part No.:
- B2912C
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900C | |
| Source Meter Function | Measure Voltage and Current | |
| Number of Channels | 1 | |
| Touch Screen | Yes | |
| Source Voltage Range | 210V | |
| Source Current Range | 3.03A | |
| Output Power | 31.8W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900C | ||
Source Meter Function Measure Voltage and Current | ||
Number of Channels 1 | ||
Touch Screen Yes | ||
Source Voltage Range 210V | ||
Source Current Range 3.03A | ||
Output Power 31.8W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies precision current and voltage source unit delivers exceptional performance and resolution for accurate measurements in diverse applications. It integrates both sourcing and measurement functionalities in a Compact form factor.
Supports ±210 V and ±3 A DC with up to ±10.5 A pulsed sourcing capabilities
Provides a measurement resolution of 10 fA and 100 nV for low-level measurements
Includes a user-friendly 4.3 inch colour LCD display for easy operation
Related links
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
- Keysight Technologies B2900C Series Source Meter 1.5A, 31.8W Output
- Keysight Technologies B2900C Series Source Meter 1.5A, 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keysight Technologies PZ2100 Series Source Meter 100 nA → 10 A, 11W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
