Keysight Technologies B2900C Series Source Meter, 21V, 1.5A, 31.8W Output
- RS Stock No.:
- 941-868
- Mfr. Part No.:
- B2901CL
- Manufacturer:
- Keysight Technologies
N
Subtotal (1 unit)*
PHP480,367.37
(exc. VAT)
PHP538,011.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP480,367.37 |
*price indicative
- RS Stock No.:
- 941-868
- Mfr. Part No.:
- B2901CL
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900C | |
| Source Meter Function | Measure Voltage and Current | |
| Number of Channels | 1 | |
| Touch Screen | Yes | |
| Source Voltage Range | 21V | |
| Source Current Range | 1.5A | |
| Output Power | 31.8W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900C | ||
Source Meter Function Measure Voltage and Current | ||
Number of Channels 1 | ||
Touch Screen Yes | ||
Source Voltage Range 21V | ||
Source Current Range 1.5A | ||
Output Power 31.8W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies precision source/measure unit delivers superior performance for high-resolution voltage and current measurements, Ideal for various IV measurement tasks, from R&D to production testing.
Integrated 4-quadrant sourcing enables accurate simultaneous measurement of current and voltage
Measurement resolution down to 10 fA and 100 nV allows for low-level measurements previously accessible only with more expensive instruments
High-speed sampling capability captures low-frequency transient phenomena efficiently
USB2.0, LAN, and GPIB interfaces facilitate easy integration into diverse systems
Related links
- Keysight Technologies B2900C Series Source Meter 1.5A, 31.8W Output
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keysight Technologies PZ2100 Series Source Meter 100 nA → 10 A, 11W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
- Keysight Technologies PZ2100 Series Source Meter 20-Channel 11W Output
