Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 3-Channel, 500 mA, 170VA Output

Subtotal (1 unit)*

PHP453,785.64

(exc. VAT)

PHP508,239.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP453,785.64

*price indicative

RS Stock No.:
663-010
Mfr. Part No.:
AQ23011A-Q-C01
Manufacturer:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Source Meter

Series

AQ2300

Source Meter Function

Testing Semiconductor Devices, Optical Fibre, Optical Passive Component

Number of Channels

3

Touch Screen

No

Source Voltage Range

100 → 240 V ac

Source Current Range

500 mA

Output Power

170VA

Resistance Measurement Range

200 mΩ

Standards/Approvals

UL/CSA Standard and PSE

COO (Country of Origin):
JP
The Yokogawa Frame controllers features a modern and highly functional interface along with versatile connectivity for integration into automated test environments. Its colour touchscreen LCD enhances usability by offering an intuitive control panel for setting parameters and viewing measurement data. With multiple communication options, it supports seamless remote operation and data transfer for advanced testing applications. An added interlock mechanism also ensures operational safety during critical procedures.

Offers Colour LCD touchscreen display for easy navigation and real-time monitoring

Supports remote interface via Ethernet RJ-45 connector using TCP/IP and DHCP protocols

Includes USB Type-C interface with support for Mass Storage and USB-TMC communication

Provides a BNC interlock function for added safety during voltage and current operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy