Yokogawa GS820 Series Source Meter, 50 V, 2-Channel, 2 A, 60W Output
- RS Stock No.:
- 687-260
- Mfr. Part No.:
- 765612-Q
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP1,513,744.50
(exc. VAT)
PHP1,695,393.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,513,744.50 |
*price indicative
- RS Stock No.:
- 687-260
- Mfr. Part No.:
- 765612-Q
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Product Type | Source Meter | |
| Series | GS820 | |
| Source Meter Function | Test For Led Lighting | |
| Number of Channels | 2 | |
| Touch Screen | No | |
| Source Voltage Range | 50 V | |
| Source Current Range | 2 A | |
| Output Power | 60W | |
| Resistance Measurement Range | 200 mΩ | |
| Standards/Approvals | GB, VDE, BS, AS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Source Meter | ||
Series GS820 | ||
Source Meter Function Test For Led Lighting | ||
Number of Channels 2 | ||
Touch Screen No | ||
Source Voltage Range 50 V | ||
Source Current Range 2 A | ||
Output Power 60W | ||
Resistance Measurement Range 200 mΩ | ||
Standards/Approvals GB, VDE, BS, AS, UL, CSA | ||
- COO (Country of Origin):
- JP
The Yokogawa Multi Channel Source Measure Unit is a dual-channel instrument designed for advanced electrical testing and characterization. It offers isolated analog channels with flexible function selection, making it ideal for semiconductor testing, LED evaluation, and parametric analysis. With four-quadrant operation and high-resolution output, it supports both sourcing and sinking of current and voltage across a wide range. The unit also enables waveform generation and synchronized multi-channel expansion for scalable setups.
Provides 5.5-digit resolution for both output and measurement
Supports arbitrary waveform generation with up to 100,000 points at 100 μs intervals
Includes two isolated channels with selectable source and measurement functions
Enables channel expansion up to 10 units via master-slave synchronization
Related links
- Yokogawa GS820 Series Source Meter 2-Channel 60W Output
- Yokogawa GS820 Series Source Meter 2-Channel 60W Output
- Yokogawa GS610 Series Source Meter 2-Channel 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Yokogawa AQ2300 Series Source Meter 9-Channel 470VA Output
- Yokogawa AQ2300 Series Source Meter 3-Channel 170VA Output